Burg Wächter 26401230 CASTLE GUARD Spiral Cable Lock Black Combination Lock

MPN
2640
EAN-13
4003482026403
Order Code
08-6770
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.10
10+ £7.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Burg Wächter 1230 C 150 spiral cable lock offers robust bicycle theft protection with its combination lock system. It features a flexible design that is ideal for securing bicycles or other valuable items. This lock is an essential tool for cyclists needing reliable security in urban environments.
Type Spiral cable lock
Colour Black
Diameter 10mm
Dim (Ø) 10mm
Length 1500mm
Shutter type Combination lock

Reviews

Be the first to submit a review

Trustpilot