Burg Wächter 24680 Cashboard Grey 249x146x50mm 8 Coin Compartments

MPN
24680
EAN-13
4003482246801
Order Code
08-6766
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £9.52
10+ £8.92
50+ £8.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Burg Wächter 24680 Cashboard is a sturdy cash box designed for theft protection, measuring 249 x 146 x 50 mm. It serves as an anti-theft safe box ideal for securing money and change. This model, the ZE 251 EURO, is a reliable choice for both personal and business use.
Type Cashboard
Height 146mm
Width 249mm
Coin compartments 8
Colour Grey
Depth 50mm
Dimensions (W x H x D) 249 x 146 x 50 mm

Reviews

Be the first to submit a review

Trustpilot