Burg Wächter 24670 Cashboard Compact Grey 5 Note/9 Coin Compartments

MPN
24670
EAN-13
4003482246702
Order Code
08-6765
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Burg Wächter offers the 24670 Cashboard, featuring dimensions of 326 x 228 x 65 mm. This anti-theft cash box is designed for secure money storage, providing reliable theft protection. Ideal for holding cash and change, it's a practical solution for both home and office use.
Type Cashboard
Height 228mm
Width 326mm
Bank note compartments 5
Coin compartments 9
Colour Grey
Depth 65mm
Dimensions (W x H x D) 326 x 228 x 65 mm

Reviews

Be the first to submit a review

Trustpilot