Burg Wächter 23791 Tank-Bar Heavy Duty Stainless Steel Locking Bar

MPN
23791
EAN-13
4003482237915
Order Code
08-6763
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.50
10+ £14.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Burg Wächter 23791 is a robust, heavy duty locking bar designed for added security. It features sturdy construction with reliable locking mechanisms, ideal for securing doors or shutters. This product is typically used in residential or commercial settings where enhanced security is required.
Type Heavy duty locking bar
Dimensions (L x W) 100 mm x 39 mm
Length 100mm
Width 39mm

Reviews

Be the first to submit a review

Trustpilot