Burg Wächter 23160 Cash Box 310x110x235mm Blue with 2 Keys

MPN
23160
EAN-13
4003482231609
Order Code
08-6762
Country of Origin
Romania
View Full Product Range (7)

Discontinued


The Burg Wächter 23160 Cash box is a secure anti-theft solution designed for storing money and valuables. With dimensions of 310 x 110 x 235 mm, this durable blue cash box offers reliable theft protection. Ideal for both home and office use, it helps in safeguarding cash and change.
Type Cash box
Height 110mm
Width 310mm
Coin compartments 5
Colour Blue
Depth 235mm
Dimensions (W x H x D) 310 x 110 x 235 mm

Trustpilot