Burg Wächter 23130 Cash Box Silver 310x75x235mm 2 Keys

MPN
23130
EAN-13
4003482231302
Order Code
08-6761
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £41.66 £35.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Burg Wächter 23130 Cash box, measuring 310 x 75 x 235 mm, is designed for theft protection and secure money storage. This robust safe box, finished in silver, is ideal for keeping cash and change organised and secure. It is a preferred choice for both personal and business use where anti-theft assurance is required.
Type Cash box
Height 75mm
Width 310mm
Coin compartments 5
Colour Silver
Depth 235mm
Dimensions (W x H x D) 310 x 75 x 235 mm

Reviews

Be the first to submit a review

Trustpilot