Burg Wächter 23 C 70 SB Padlock Combination 1 Pc(s) Durable Security

MPN
23 C 70 SB
EAN-13
4003482399019
Order Code
08-6760
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £18.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

Manufactured by Burg Wächter, the 23 C 70 SB padlock offers secure theft protection with a combination lock mechanism. It is typically used for securing gates, sheds, and lockers. This reliable padlock is a practical choice for both residential and commercial applications.
Type Padlock
Body Width 72mm
Material Stainless steel
Dimensions (W x H) 72 mm x 70 mm
Height 70mm
Locking Mechanism Combination

Reviews

Be the first to submit a review

Trustpilot