Burg Wächter 22215 Quadro Padlocks, Brass, 4 Keyed Alike, Solid Quality

Image Representative of Range

Burg Wächter 22215 Quadro Padlocks, Brass, 4 Keyed Alike, Solid Quality

MPN
4er Set Quadro 222 15 SB
EAN-13
4003482160015
Order Code
11-5518
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £23.20 £19.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Burg Wächter 4er Set Quadro 222 15 SB offers robust theft protection with four keyed-alike brass padlocks. Known for their durability, these padlocks are ideal for securing luggage, lockers, and toolboxes. With a 3 mm shackle thickness, they provide reliable security for everyday use.
Type Padlock
Material Brass
Colour Brass
Height 35mm
Locking Mechanism Key
Shackle inside height 11mm
Shackle inside width 8mm

Reviews

Be the first to submit a review

Trustpilot