Burg Wächter 222 40 SB Quadro Padlock Set Brass Keyed-Alike 4 Pack

MPN
4er Set Set Quadro 222 40 SB
EAN-13
4003482299517
Order Code
08-6901
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.55
10+ £27.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Burg Wächter 4er Set Quadro 222 40 SB Padlock provides enhanced theft protection with four keyed-alike brass locks. Manufactured by Burg Wächter, these padlocks are durable and suitable for securing gates, sheds, or lockers. The set offers convenient key management as all locks can be opened with a single key.
Type Padlock
Colour Brass
Height 60mm
Locking Mechanism Key
Shackle inside height 22mm
Shackle inside width 20mm

Reviews

Be the first to submit a review

Trustpilot