Burg Wächter 222 30 SB Duo Padlock Set Keyed-Alike Brass Keyed Set

MPN
2er Set Duo 222 30 SB
EAN-13
4003482063491
Order Code
08-6790
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

Burg Wächter's Duo 222 30 SB padlock set provides reliable theft protection with two keyed-alike brass locks. These robust padlocks are ideal for securing sheds, gates, and storage units. Their durable construction ensures long-lasting security against unauthorised access.
Type Padlock
Material Brass
Colour Brass
Height 8mm
Locking Mechanism Key
Shackle inside height 16mm
Shackle inside width 14.3mm

Reviews

Be the first to submit a review

Trustpilot