Burg Wächter 2171 Safety Hasp 40mm Weather-Proof Galvanized Double Joint

MPN
2171
EAN-13
4003482021712
Order Code
08-6753
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Burg Wächter 2171 Safety hasp 40 mm provides theft protection when used with a padlock. It is a durable locking solution ideal for securing sheds, gates, and cupboards. The Safety hasp is suitable for both residential and light commercial applications.
Type Safety hasp
Body Width 40mm
Material Steel
Dimensions (L x W) 130 mm x 40 mm
Length 130mm

Reviews

Be the first to submit a review

Trustpilot