Burg Wächter 20200 BORKUM Letterbox Spacious Stainless Steel Silver

MPN
20200
EAN-13
4003482202005
Order Code
08-6749
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £70.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Manufactured by Burg Wächter, the 20200 BORKUM 3877 NI Letterbox is a stainless steel, silver-finished strongbox. It features a flush-mounted design for secure wall installation. This letterbox is ideal for safely receiving mail while complementing modern exterior designs.
Type Letterbox
Colour Silver
Dimensions (W x H x D) 362 x 100 x 322 mm
Depth 322mm
Height 100mm
Material Stainless steel
Mounting Type Wall
Security Type Key
Width 362mm

Reviews

Be the first to submit a review

Trustpilot