Burg Wächter 18620 US-BOX 891 W Steel Letterbox White U.S. Mailbox Style

MPN
18620
EAN-13
4003482186206
Order Code
08-6745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter US-BOX 891 W is a robust letterbox made of steel plate, designed for durability. It is a flush-mounted, strongbox-style unit in white, suitable for secure mail storage. This wall-mounted letterbox is ideal for residential use, offering both strength and a sleek appearance.
Type Letterbox
Colour White
Dimensions (W x H x D) 220 x 480 x 170 mm
Depth 170mm
Height 480mm
Material Steel plate
Width 220mm

Reviews

Be the first to submit a review

Trustpilot