Burg Wächter 15721 Door Stopper Stainless Steel Look Magnetic Hold 6-7kg

MPN
15721
EAN-13
4003482157213
Order Code
08-6735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.17
10+ £8.60
50+ £8.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

The Burg Wächter 15721 door stopper features a stainless steel look, offering durability and a sleek design. Ideal for preventing doors from damaging walls, it is suitable for residential or office use. This product comes as one piece per pack, ensuring easy installation and use.
Type Door stopper
(Ø) 45mm
Colour Stainless steel look
Dimensions (Ø x L) 45 mm x 95 mm
Length 95mm

Reviews

Be the first to submit a review

Trustpilot