Burg Wächter 15531 CASTLE GUARD Door Stopper Stainless Steel 90mm Diameter 51mm

MPN
15531
EAN-13
4003482155318
Order Code
08-6734
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £11.32
10+ £10.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 66 in stock

Burg Wächter manufactures the 15531 Door Stopper, which is crafted from stainless steel. This durable and reliable door stopper, known as TSW 2390 Ni SB, effectively prevents doors from damaging walls. Ideal for homes or offices, one piece ensures protection and functionality in various settings.
Type Door stopper
(Ø) 51mm
Colour Stainless steel
Dimensions (Ø x H) 51 mm x 90 mm
Height 90mm

Reviews

Be the first to submit a review

Trustpilot