Burg Wächter 14491 Door Wedge Stainless Steel H32xB66xT153mm

MPN
14491
EAN-13
4003482144916
Order Code
08-6730
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.17
10+ £12.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

The Burg Wächter 14491 Door wedge is a reliable and durable product manufactured for securing doors. Made from robust materials, it effectively prevents doors from slamming or closing unintentionally. It is ideal for use in both residential and commercial settings where maintaining open doors is necessary.
Type Door wedge
Depth 153mm
Dimensions (W x H x D) 66 x 32 x 153 mm
Height 32mm
Width 66mm

Reviews

Be the first to submit a review

Trustpilot