Burg Wächter 14150 The CASTLE MONITOR Chain Lock 90cm Brass Key Lock

MPN
14150
EAN-13
4003482141502
Order Code
08-6728
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £28.63 £24.34
10+ £23.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Burg Wächter SKM 6/90/NI40 is a robust chain lock designed to protect bicycles against theft. This black key-operated lock highlights strong security features with durable construction. It is ideal for everyday use in securing bicycles in urban environments.
Type Chain lock
Colour Black
Length 900mm
Material Steel
Shutter type Key lock

Reviews

Be the first to submit a review

Trustpilot