Burg Wächter 12590 Bremen Letterbox White Plastic Durable Weather-Resistant

MPN
12590
EAN-13
4003482125908
Order Code
08-6721
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £104.44
10+ £101.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Burg Wächter manufactures the Bremen 885 W, a plastic letterbox designed for secure mail storage. This white letterbox is durable and weather-resistant, suitable for wall mounting. Ideal for residential use, it ensures safe and organised mail collection.
Type Letterbox
Colour White
Dimensions (W x H x D) 405 x 320 x 155 mm
Depth 155mm
Height 320mm
Material Plastic
Mounting Type Wall
Security Type Key
Width 405mm

Reviews

Be the first to submit a review

Trustpilot