Burg Wächter 116PC50HB80 Niro Padlock Brass EU Cylinder Padlock

MPN
116 PC 50 HB 80 Niro
EAN-13
4003482187203
Order Code
08-6719
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £25.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

The Burg Wächter 116 PC 50 HB 80 Niro is a brass EU cylinder padlock designed for enhanced theft protection. Featuring a robust construction, it is suited for securing gates, sheds, and storage units. This durable padlock offers reliable security for various outdoor applications.
Type Padlock
Material Stainless steel
Colour Brass
Height 135mm
Locking Mechanism EU cylinder padlock
Shackle inside height 80mm
Shackle inside width 27mm

Reviews

Be the first to submit a review

Trustpilot