Burg Wächter 10690 Cash Box 200x90x160mm Blue Secure Storage with Spare Key

MPN
10690
EAN-13
4003482106907
Order Code
08-6714
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Burg Wächter 10690 is a compact cash box measuring 200 x 90 x 160 mm, ideal for secure money storage. Its blue, anti-theft design offers basic theft protection and is suitable for small businesses and personal use. This cash box, also known as Money 5020, is perfect for safely managing cash and change.
Type Cash box
Height 90mm
Width 200mm
Bank note compartments 1
Coin compartments 5
Colour Blue
Depth 160mm
Dimensions (W x H x D) 200 x 90 x 160 mm

Reviews

Be the first to submit a review

Trustpilot