BUNKER 31761 10 Drawer Roller Workstation with Workbench, 56", Light Grey

MPN
31761
Brand
Bunker
EAN-13
5059482078644
Order Code
92-5850
Country of Origin
China
  • Not available for Export
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £1407.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

If you are looking for the perfect tool storage solution for your garage or workshop, look no further than the BUNKER® 56" roller workstation with a workbench and 10 drawers. Manufactured from high-performing steel, this ultimate storage solution offers ample space to optimise your current setup and boost workplace efficiency. Finished with a resilient matt grey textured coating, the unit is safeguarded against scratches and wear. Plus, we confidently back the quality of our products with a 10-year warranty. The 56" roller workstation unit boasts many impressive features, including ten drawers, two cupboards, two shelves, a heavy-duty worktop, a parts tray, and pegboards. The two cabinets and shelves above are connected by pegboards, allowing you to store your tools but display them for easy access. You can also keep your best and favourite tools on show. The storage tray is also a key addition for holding small parts and equipment. Every drawer features a smooth, soft-close mechanism and is lined with protective foam to ensure your tools remain safe and secure. Lastly, the 25mm thick hardwood worktop spans the entire surface of the unit, offering extra space for you to complete your daily tasks.

Type Workbench

Reviews

Be the first to submit a review

Trustpilot