BUNKER 24253 25 Drawer Combined Roller Cabinet & Tool Chest 72" BK

MPN
24253
Brand
Bunker
EAN-13
5059482072345
Order Code
92-4312
Country of Origin
China
  • Not available for Export
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £1784.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stockBack-order availability date - 08/11/2026

Part of the BUNKER® storage range.

This stylishly practical 72" tool chest and roller cabinet is made of premium-quality steel, finished with a durable industrial powder coating and black anodised aluminium trim.

Each drawer has a smooth soft-close operation and is lined with foam to protect your tools.

The tool chest lid lifts via two whisper-quiet gas struts to reveal a soft lined top tray.

There is cable access built into the tool chest via two rubber grommets.

For manoeuvrability, there is a steel handle and four hardy castor wheels, two fitted with brakes.

Each unit has an integral lock for security, supplied with two keys.

Requires partial assembly.

For your quality assurance, all BUNKER® units include a 10-year warranty.

  • Static drawer weight capacity: 40kg (large), 30kg (medium & small), 35kg (tall drawer)
  • Top tray weight capacity: 60kg
  • Dimensions: W 1,830 x D 458 x 1,572mm
  • Weight: 252.7kg
Weight 252.7kg

Reviews

Be the first to submit a review

Trustpilot