Bungard 020306E33-50 PCB Single Sided 160x100mm No Photo-coating 50 pieces

MPN
020306E33-50
Brand
Bungard
EAN-13
4016138817478
Order Code
11-5498
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £51.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Bungard offers the 020306E33-50 PCB material, which is single-sided and measures 160 mm by 100 mm per piece. It is made from FR4 material and comes in a package of 50 pieces without any photo-coating. This PCB material is typically used for prototyping and small-scale electronics projects.
Number of Sides 1
Length 160mm
Width 100mm
Dim (L x W) 160 mm x 100 mm
Material thickness 1.5mm
Misc Attribute 2 single sided
Photo-coating None
Type PCB material

Reviews

Be the first to submit a review

Trustpilot