Bulldog 5SM2T Solid Socket Square Shovel T-Handle

MPN
5SM2T
Brand
Bulldog
EAN-13
5013693015171
Order Code
95-3089
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 28/10/2026

Bulldog's Standard range of tools are designed with the usual attention to detail and strength, but lower in price than other ranges. This square mouth shovel is forged from one piece of steel to give maximum strength. It has an unvarnished hardwood shaft, which is strong and durable, and a T-shaped handle. Its square shaped blade enables the shovel to take a maximum load every time. Ideal for shovelling sand, snow etc.

The BUL5SM2T has the following specifications:
Head size number: 2
Head dimensions: 315 x 250mm (12.1/2 x 10in)
Handle length: 711mm (28in)


Type Square

Reviews

Be the first to submit a review

Trustpilot