Bulldog 2SM2T Open Socket Square Shovel No.2 T Handle

MPN
2SM2T
Brand
Bulldog
EAN-13
5013693013344
Order Code
95-3021
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stockBack-order availability date - 07/11/2026

Bulldog's Standard range of tools are designed with the usual attention to detail and strength, but lower in price than other ranges. This square mouth open socket shovel has a steel blade (size 2). It is light in weight, which makes it ideal for shovelling sand and aggregates. Its shaft is made from unlacquered American and German FSC ash wood and it has a T style handle.

Forged in Britain.

The BUL2SM2T has the following specifications:

Size: No.2.
Blade: 315 x 250mm (12.1/2 x 10in).
Handle length: 711mm (28in).


Type Square

Reviews

Be the first to submit a review

Trustpilot