Bulgin SA3319 Mini Buccaneer 2 Pole Screw Terminal Insert Socket

MPN
SA3319
Brand
Bulgin
Order Code
23-2418
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £5.31
5+ £4.97
10+ £4.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 126 in stockAdditional quantity lead time 13 months

The Bulgin SA3319 is a 2-contact socket insert from the Mini Buccaneer range, designed for use with Mini Buccaneer modular connector housings. The insert provides a compact and reliable connection solution for power and signal applications where environmental sealing and robust performance are required. It is compatible with all Mini Buccaneer body styles, allowing flexible connector configurations to suit a wide range of installations.

This insert features 2 female socket contacts with screw terminal termination, enabling straightforward field wiring without the need for specialised tools. Designed for use within the Mini Buccaneer connector system, it provides IP68 protection when correctly assembled within a compatible mated connector assembly.

The SA3319 is manufactured from UL94V-0 rated materials and features nickel-plated brass contacts, making it suitable for industrial, automation, marine and outdoor electronic applications where reliable electrical connections are essential.


Features

  • Mini Buccaneer screw terminal insert socket
  • 2 socket contacts
  • Screw terminal termination
  • Compatible with all Mini Buccaneer body styles
  • Modular connector system for flexible assembly options
  • Nickel-plated contacts
  • Socket contact configuration
  • IP68 rated when installed within a correctly assembled Mini Buccaneer connector system
  • UL94V-0 rated insulating materials
  • Compatible with SA3320 mating plug insert

Electrical Specifications

  • Number of contacts: 2
  • Current rating: 10A
  • Voltage rating: 250V AC
  • Connector type: Female socket insert

Mechanical & Environmental

  • Connector type: Screw terminal insert socket
  • Contact termination: Screw terminal
  • Contact material: Brass
  • Contact plating: Nickel plated
  • Insert material: Polyamide (PA), UL94V-0 rated
  • Operating temperature: -20°C to +70°C
  • Environmental protection: IP68 when assembled within a compatible Mini Buccaneer connector

Applications

  • Industrial automation equipment
  • Control and instrumentation systems
  • Marine electrical installations
  • Outdoor electronic equipment
  • Environmental monitoring systems
  • Compact power interconnections
  • General-purpose sealed signal and power connections
  • Harsh-environment electronic systems requiring reliable circular connectors
Type Mini Buccaneer
Number of Contacts 2
Connector Size 25.95 mm dia
Gender Female
Colour Black
Contact Termination Screw

Reviews

Be the first to submit a review

Trustpilot