Bulgin SA3179 Buccaneer 400 Series Crimp Socket Contacts (Pack of 10)

MPN
SA3179
Brand
Bulgin
EAN-13
2050005358284
Order Code
02-2380
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (69)
Qty Unit Price (Ex VAT)
1+ £10.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 280 in stockFurther 915 despatched in 5 working days

The Bulgin SA3179 is a pack of 10 female crimp socket contacts designed for use with Buccaneer 400 Series, 4000 Series and compatible Standard Series connector bodies.

Manufactured from copper alloy with gold-plated contact surfaces, these machined contacts provide reliable electrical performance for power connector applications and are suitable for wire sizes from 24AWG to 28AWG.


Features

  • Buccaneer connector crimp socket contacts
  • Female socket contact design
  • Crimp termination style
  • Supplied in packs of 10 contacts
  • Gold-plated contact finish for reliable electrical connection
  • Copper alloy contact material
  • Machined contact construction
  • Suitable for wire sizes from 24AWG to 28AWG
  • Designed for power connector applications
  • Compatible with selected Standard Series, 400 Series and 4000 Series connector bodies

Electrical Specifications

  • Current rating: 1A
  • Voltage rating: 50V
  • Contact type: Socket (female)

Mechanical & Environmental

  • Contact type: Machined socket contact
  • Termination style: Crimp
  • Contact material: Copper alloy
  • Contact plating: Gold
  • Wire size range: 24AWG to 28AWG
  • Series compatibility: Buccaneer 400 Series

Applications

  • Replacement contacts for Buccaneer power connectors
  • Industrial connector assemblies
  • Equipment manufacture and maintenance
  • Power and signal interconnection systems using compatible Buccaneer connector bodies
Type Crimp Contact
Connection Crimp
Connection Angle 180
Connector Type Socket
Contact Material Gold plated
Misc Attribute Buccaneer 4000

Reviews

Be the first to submit a review

Trustpilot