Bulgin R13112BLAB SPST Red LED 28VDC Off-on Black Round Rocker Switch

MPN
R13112BLAB
Brand
Bulgin
Order Code
65-9058
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £3.39
10+ £2.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,609 in stockAdditional quantity lead time 5 months

Bulgin R13112BLAB SPST Illuminated Off-on Black Round Rocker Switch - The R13 series from Arcolectric are miniature round rocker switches. These are single or double poles, matching indicator rocker switches with on-off switch operation.

  • Miniature round rocker switch
  • Rated for 10A at 250VAC
  • 20.2mm panel cutout
  • UL, CSA approved
  • Red dot illumination 28VDC

  • Switch Operation: Off-(On)
  • Illumination: Illuminated Red LED 28VDC
  • Actuator / Cap Colour: Black
  • Contact Current Max: 10A
  • Panel Cutout Diameter: 20mm
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Product Range: R13
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 10A
Actuator Marking None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot