Bulgin R13112AAAB SPST Non Illuminated Off-on White Round Rocker Switch

MPN
R13112AAAB
Brand
Bulgin
Order Code
65-9057
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £2.43
25+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 962 in stockAdditional quantity lead time 5 months

Bulgin R13112AAAB SPST Non Illuminated Off-on White Round Rocker Switch - The R13112AAAB is a single-pole single-throw (SPST) panel-mount Miniature Round Rocker Switch with white actuator/cap and ON-OFF function.

  • Miniature round rocker switch
  • Rated for 10A at 250VAC
  • 20.2mm panel cutout
  • UL, CSA approved

  • Switch Operation: Off-(On)
  • Illumination: Non Illuminated
  • Actuator / Cap Colour: White
  • Contact Current AC Max: 10A
  • Contact Current DC Max: 20A
  • Panel Cutout Diameter: 20mm
  • Contact Configuration: SPST
  • Switch Mounting: Panel Mount
  • Product Range: 8600
  • Contact Voltage AC Nom: 250V
  • Contact Voltage VAC: 250V
  • Switch Terminals: Quick Connect
Mounting Type Panel mount
Current Rating (Amps) 10A
Actuator Marking 0/1
Illumination Type None
Illumination Colour None
Type Rocker Switch

Reviews

Be the first to submit a review

Trustpilot