Bulgin DIN DIN connector 617769

Bulgin Brand: Bulgin
The Bulgin Buccaneer 7000 series includes durable and reliable DIN connectors and protective caps, designed to provide robust protection and secure connections in various applications.
Description Image Product Buy Pricing (Ex VAT) Type
Bulgin PXP7088/1315 7000 Series Buccaneer Cable Gland Pack 13mm to 15mm Cables
Bulgin PXP7088/1315 7000 Series Buccaneer Cable Gland Pack 13mm to 15mm Cables
Standard range
Order code: 02-2376
MPN: PXP7088/1315

Despatched within 4 working days - 17 in stock
2+ £2.25
10+ £2.11
50+ £2.00
100+ £1.81
Price per unit Ex VAT
Bulgin PXPPAM12FBF05ASTPG9 DIN Connector 1pc Secure 12-Pin Design
Bulgin PXPPAM12FBF05ASTPG9 DIN Connector 1pc Secure 12-Pin Design
Standard range
Order code: 02-2377
MPN: PXPPAM12FBF05ASTPG9

Despatched within 4 working days - 4 in stock
1+ £26.80
Price per unit Ex VAT
DIN connector

Trustpilot