Bulgin PXP6012/03S/ST DIN connector 1 pc(s) Keyed Connectors

Bulgin PXP6012/03S/ST DIN connector 1 pc(s) Keyed Connectors

MPN
PXP6012/03S/ST
Brand
Bulgin
EAN-13
2050008244874
Order Code
16-0090

Discontinued


Bulgin PXP6012/03S/ST, an advanced keyed connector identified by the alternate description 2707819, is designed to ensure reliable connectivity in demanding environments. This DIN connector is engineered to accommodate high-performance requirements, featuring a robust construction that caters to the needs of industrial applications. With its secure locking mechanism, it offers excellent resistance to vibration and mechanical stress, making it suitable for use in fields such as automation, telecommunications, and instrumentation. The connector's design facilitates quick and efficient mating and unmating processes, reducing downtime and enhancing operational efficiency.
Plug / Socket Connector
No. of Contacts 3
Case Material Plastic
Content 1
IP Rating IP68/IP69K
Nominal Current 16A
Nominal Voltage 277V
Number of pins 3
Product Type DIN connector
Total no. of pins 3
Type PXP6012/03S/ST

Trustpilot