Bulgin PXP4089/GN 4000 Series Buccaneer Green O-Ring and Washers (Pack of 20)

MPN
PXP4089/GN
Brand
Bulgin
EAN-13
2050005353463
Order Code
02-2321
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £1.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

The Bulgin PXP4089/GN is a green-coloured O-ring and washer pack for the 4000 Series Buccaneer connector range.

Designed as a connector identification accessory, it enables colour coding of compatible connectors to simplify installation, maintenance and system organisation while supporting the sealing arrangement of the connector assembly.


Features

  • Green-coloured O-ring and washer pack for 4000 Series Buccaneer connectors
  • Enables easy connector identification and colour coding
  • Designed for use with compatible 4000 Series Buccaneer connectors
  • Supports organised installation and maintenance activities
  • Helps distinguish between different circuits, systems or equipment groups
  • Suitable for industrial, marine and outdoor applications
  • Simple retrofit accessory for existing connector assemblies
  • Part of the Buccaneer for Data accessory range

Mechanical & Environmental

  • Accessory type: Colour-coded O-ring and washer set
  • Colour: Green
  • Compatible connector series: Bulgin 4000 Series Buccaneer
  • Designed for connector identification purposes
  • Suitable for maintaining connector sealing arrangements when correctly installed
  • Suitable for harsh industrial and outdoor environments

Applications

  • Connector colour coding
  • Circuit identification
  • System segregation
  • Industrial automation equipment
  • Marine electrical systems
  • Outdoor power and data installations
  • Maintenance and service identification
  • Multi-connector applications requiring visual differentiation
Type DIN connector
Colour Green
Connection Angle 180°
Connector Type Sealing
For Use With/ Related Products Buccaneer 4000

Reviews

Be the first to submit a review

Trustpilot