Bulgin PXP4013/08P 4000 Series Buccaneer 8 Pole Rear Panel Mount Connector Plug

MPN
PXP4013/08P
Brand
Bulgin
EAN-13
2050005357829
Order Code
02-2312
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.93
15+ £6.77
50+ £6.60
100+ £5.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 50 in stockFurther 98 despatched in 5 working days

The Bulgin PXP4013/08P is a sealed circular rear panel mount connector from the 4000 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 8 plug contacts, a rear panel mounting body and compatibility with 4000 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.

The connector utilises a single-hole panel mounting design and is supplied without contacts, allowing users to select the appropriate crimp or solder contacts for their application.


Features

  • 4000 Series Buccaneer rear panel mount connector
  • 8 plug contacts
  • Rear panel mounting body
  • Single-hole panel mounting design
  • Contacts supplied separately
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • Gold-plated contact system for reliable electrical performance
  • Compatible with crimp or solder contacts
  • Flame-retardant PBT/PC housing (UL94 V-0)
  • Compatible with PXP4010, PXP4000 and PXP4002 4000 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 8
  • Current rating: 8A UL, 5A CSA
  • Voltage rating: 320V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Rear panel mount connector
  • Mounting style: Rear panel mounting
  • Single-hole fixing design
  • Operating temperature: -40°C to +120°C
  • Contact accommodation: 18 to 20 AWG for 8-contact versions
  • Termination: Crimp or solder contacts, supplied separately
  • Housing material: Polybutylene Terephthalate/Polycarbonate (PBT/PC)
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68
  • Sealed to 10m depth for 2 weeks when mated
  • Vibration resistance: BS EN 60068-2-64:2008 Test Fh
  • Shock resistance: BS EN 60068-2-27:2009 Test Ea
  • Mating cycles: >1000

Applications

  • Industrial control and automation systems
  • Panel-mounted power and signal interfaces
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Outdoor electrical enclosures
  • Harsh-environment power and signal interconnections
Type Plug, mount
Number of Contacts 8
Connector Size 19.6 mm dia
Gender Plug
AWG 20 - 18
Colour Black
Connection Angle 180
Connector Body Material Polyamide
IP Rating IP68
Mounting Hole Diameter 19.10mm
Nominal Current 8A
Nominal current - rounded value 8A
Nominal Voltage 600V
Number of pins 8
Number of Ways 8
Seal Renk cover
Series Buccaneer 4000
Termination Crimp
Total no. of pins 8

Reviews

Be the first to submit a review

Trustpilot