Bulgin PXP4013/03P/PC 4000 Series Buccaneer 3 Pole Rear Panel Mount PCB Plug

Image Representative of Range

Bulgin PXP4013/03P/PC 4000 Series Buccaneer 3 Pole Rear Panel Mount PCB Plug

MPN
PXP4013/03P/PC
Brand
Bulgin
EAN-13
2050005355641
Order Code
02-2310
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £11.40
10+ £10.57
100+ £10.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 69 in stock

The Bulgin PXP4013/03P/PC is a sealed circular rear panel mount PCB connector from the 4000 Series Buccaneer range, designed for dependable power and signal connections in demanding industrial, marine and outdoor environments.

Featuring 3 plug contacts, a rear panel mounting body with PCB termination and compatibility with 4000 Series Buccaneer flex cable connectors, this connector delivers secure mating and excellent protection against dust, water and harsh operating conditions.

Supplied with pre-loaded gold-plated contacts, the connector is designed for direct PCB mounting and provides a compact, reliable panel interface for sealed equipment applications.


Features

  • 4000 Series Buccaneer rear panel mount PCB connector
  • 3 plug contacts
  • Rear panel mounting body style
  • PCB mounting design
  • Supplied with pre-loaded gold-plated contacts
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • Single-hole panel mounting
  • Straight PCB contacts
  • Flame-retardant PBT/PC housing (UL94 V-0)
  • Compatible with PXP4010, PXP4000 and PXP4002 4000 Series Buccaneer flex cable connectors

Electrical Specifications

  • Number of contacts: 3
  • Current rating: 13A UL, 10A CSA
  • Voltage rating: 600V AC/DC
  • Contact resistance: <5mΩ
  • Insulation resistance: >10⁶MΩ @ 500VDC
  • AC breakdown voltage: 2.5kV

Mechanical & Environmental

  • Connector type: Rear panel mount PCB connector
  • Mounting style: Rear panel mounting
  • Termination: Straight PCB contacts
  • Contacts supplied: Pre-loaded gold-plated contacts
  • Operating temperature: -40°C to +120°C
  • Contact accommodation: 16 to 18 AWG equivalent contact size
  • Housing material: Polybutylene Terephthalate/Polycarbonate (PBT/PC)
  • Flammability rating: UL94 V-0
  • Environmental protection: IP68
  • Sealed to 10m depth for 2 weeks when mated
  • Vibration resistance: BS EN 60068-2-64:2008 Test Fh
  • Shock resistance: BS EN 60068-2-27:2009 Test Ea
  • Mating cycles: >1000

Applications

  • Industrial control and automation systems
  • PCB-mounted power and signal interfaces
  • Marine electrical equipment
  • Instrumentation and monitoring systems
  • Outdoor electrical enclosures
  • Harsh-environment power and signal interconnections
Type Plug, mount
Number of Contacts 3
Connector Size 19.6 mm dia
Gender Plug
AWG 18 - 16
Colour Black
Connection Angle 180°
Connector Body Material Polyamide
Contact Material Gold plated
IP Rating IP68
Mounting Hole Diameter 19.10mm
Nominal Current 13A
Nominal current - rounded value 13A
Nominal Voltage 600V
Number of pins 3
Number of Ways 3
Seal Renk cover
Series Buccaneer 4000
Termination Print
Total no. of pins 3

Reviews

Be the first to submit a review

Trustpilot