Bulgin PXM6083 PXM Bullet Connector Protective Cap, Round, 1 pc

MPN
PXM6083
Brand
Bulgin
EAN-13
2050001681041
Order Code
11-5484
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.42 £32.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bulgin PXM6083 is a bullet connector protective cap from the PXM series, designed to safeguard round connectors. This durable accessory ensures optimal protection against dust and moisture ingress. Typically used in harsh environments, it is ideal for maintaining the integrity of electrical connections in industrial and outdoor applications.
Type Bullet connector protective cap
Orientation 180°
Colour Silver (matt)
IP Rating IP66, IP68, IP69K
Material Brass nickel plated
Maximum Temperature +100°C
Min. temperature -40°C
Mounting Type N/A
Nominal Current 10A
Nominal Voltage 250V
Series PXM

Reviews

Be the first to submit a review

Trustpilot