Bulgin PXM6010/22P/CR/0910/SN Buccaneer 6000 DIN Connector 22-Pin Straight Plug

Image Representative of Range

Bulgin PXM6010/22P/CR/0910/SN Buccaneer 6000 DIN Connector 22-Pin Straight Plug

MPN
PXM6010/22P/CR/0910/SN
Brand
Bulgin
EAN-13
2050005356983
Order Code
02-2291
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £41.25
10+ £39.35
100+ £39.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bulgin PXM6010/22P/CR/0910/SN is a straight plug DIN connector with 22 pins, part of the Buccaneer 6000 series. Manufactured by Bulgin, this robust connector series is ideal for harsh environments and offers reliable connectivity. Typically used in industrial and outdoor applications, it is designed to withstand challenging conditions.
Type Plug, straight
Number of Contacts 22
Connector Size 32 mm dia
Gender Plug
Cable Diameter 9 - 10mm
Cable Ø up to 9mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Nominal Current 2A
Nominal current - rounded value 2A
Nominal Voltage 277V
Number of pins 22
Number of Ways 22
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 22

Reviews

Be the first to submit a review

Trustpilot