Bulgin PXM6010/03S/ST/0507/SN Buccaneer 6000 Connector 2+PE Straight DIN

Image Representative of Range

Bulgin PXM6010/03S/ST/0507/SN Buccaneer 6000 Connector 2+PE Straight DIN

MPN
PXM6010/03S/ST/0507/SN
Brand
Bulgin
EAN-13
2050005357928
Order Code
02-2290
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £42.06
10+ £39.79
100+ £39.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bulgin PXM6010/03S/ST/0507/SN is a straight DIN connector from the Buccaneer 6000 series, featuring 2 pins plus earth (PE). It is known for its robust waterproof design, making it ideal for use in harsh environments. Typical applications include industrial automation and marine equipment where reliable connectivity is essential.
Type Connector, straight
Number of Contacts 2+PE
Connector Size 32 mm dia
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Screws
Total no. of pins 2 + PE

Reviews

Be the first to submit a review

Trustpilot