Bulgin PXM6010/02P/CR/0507/SN Buccaneer 6000 2-Pin Straight DIN Plug

Image Representative of Range

Bulgin PXM6010/02P/CR/0507/SN Buccaneer 6000 2-Pin Straight DIN Plug

MPN
PXM6010/02P/CR/0507/SN
Brand
Bulgin
EAN-13
4064161272245
Order Code
02-2286
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £45.02
10+ £42.94
100+ £42.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Bulgin PXM6010/02P/CR/0507/SN is a straight plug DIN connector from the Buccaneer 6000 series with two pins. This robust connector is ideal for industrial applications requiring secure and reliable connections. It is typically used in harsh environments due to its durable construction.
Type Plug, straight
Number of Contacts 2
Connector Size 32 mm dia
Gender Plug
Cable Diameter 5 - 7mm
Cable Ø up to 5mm
Colour Silver
Connection Angle 180°
Connector Body Material Metal
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 277V
Number of pins 2
Number of Ways 2
Seal Push Pull
Series Buccaneer 6000
Termination Crimp
Total no. of pins 2

Reviews

Be the first to submit a review

Trustpilot