Bulgin PX0991 Buccaneer 900 Series Heavy Duty Sealing Cap IP68/IP69K

MPN
PX0991
Brand
Bulgin
EAN-13
2050008256297
Order Code
02-2285
Country of Origin
Tunisia
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £22.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 19 availableBack-order availability date - 29/07/2026

The Bulgin PX0991 is a heavy-duty sealing cap accessory for the Buccaneer 900 Series connector range. Designed to maintain the environmental protection of unmated connectors, the cap provides protection against dust and water ingress when fitted to compatible Buccaneer 900 Series connectors.

Constructed for demanding industrial environments, the PX0991 features a durable blue body with a stainless steel retaining strap and is suitable for use with PX0921 and PXA921 series inline connectors.

The sealing cap helps preserve connector integrity during maintenance, storage and periods of non-use.


  • Buccaneer 900 Series sealing cap accessory
  • Maintains IP68/IP69K environmental protection on unmated connectors
  • Heavy-duty design with stainless steel retaining strap
  • Compatible with PX0921 and PXA921 Series connectors
  • Dust-tight and waterproof construction
  • Blue high-visibility finish
  • Suitable for industrial, marine and outdoor applications
Mounting Type Connector Cap
Plug / Socket Connector Cap
No. of Contacts 0
IP Rating IP68
Series Buccaneer 900
Type Sealing

Reviews

Be the first to submit a review

Trustpilot