Bulgin PX0980 Buccaneer 900 Series Additional Cable Gland Pack

MPN
PX0980
Brand
Bulgin
Order Code
23-2468
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
1+ £3.27
10+ £3.20
25+ £3.05
50+ £2.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 5 working days - 272 in stock

The Bulgin PX0980 is an additional cable gland pack from the 900 Series Buccaneer range, designed to extend the cable acceptance range of PX0911 flex cable connectors and PX0921 inline cable connectors. It provides a convenient solution for accommodating smaller cable diameters while maintaining the environmental sealing performance of the connector system.

This gland pack contains three pairs of replacement cable glands, allowing connectors supplied as standard for 13mm to 15mm cable diameters to accept cable sizes from 7mm to 13mm.

Its robust design and compatibility with the Buccaneer 900 Series make it suitable for industrial, marine and outdoor applications requiring reliable sealed power connections in harsh environmental conditions.


Features

  • 900 Series Buccaneer cable gland pack
  • Compatible with PX0911 flex cable connectors
  • Compatible with PX0921 inline cable connectors
  • Extends cable acceptance range from 7mm to 13mm diameter

Mechanical & Environmental

  • Product type: Additional cable gland pack
  • Compatible connectors: PX0911 and PX0921
  • Number of gland pairs supplied: 3
  • Cable diameter range: 7mm to 13mm
  • Gland sizes included:
    • 7mm to 9mm (dark grey)
    • 9mm to 11mm (white)
    • 11mm to 13mm (black)
  • Designed for use with the 900 Series Buccaneer connector system


Applications

  • Industrial power distribution systems
  • Marine electrical installations
  • Outdoor power equipment
  • Control and automation systems
  • Renewable energy installations
  • Connector installations requiring accommodation of smaller cable diameters
  • Maintenance and replacement of cable sealing components within Buccaneer connector systems

Note: Rapid’s low minimum order quantities make it easy to buy only what you need.
Type 900 Series Buccaneer
Protection Class IP68

Reviews

Be the first to submit a review

Trustpilot