Bulgin PX0941/02/S Buccaneer 900 Series 2 Way Flange Mount Socket Connector

MPN
PX0941/02/S
Brand
Bulgin
EAN-13
2050007264484
Order Code
02-2284
Country of Origin
Tunisia
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £50.67
10+ £50.39
50+ £50.10
100+ £49.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Bulgin PX0941/02/S is a 2-way flange mount socket connector from the Buccaneer 900 Series, designed for high-power applications in harsh industrial and outdoor environments.

Featuring a robust polyamide housing, screw termination and Bulgin's positive fast-acting locking ring, the connector provides a secure and reliable connection even when operated with gloved hands. When mated with a compatible connector, it offers IP68/IP69K-rated protection against dust and water ingress.

Supplied with a high-grade sealing gasket and sealing grommets for panel fixing screws, the PX0941/02/S is suitable for industrial machinery, power distribution equipment, renewable energy systems and outdoor electrical installations.


  • Buccaneer 900 Series flange mount socket connector
  • 2 contact positions with female sockets
  • High-current design rated up to 32A
  • Rated up to 600V AC/DC
  • Screw termination for secure electrical connections
  • Positive fast-acting locking ring for secure mating
  • IP68/IP69K environmental sealing when mated
  • Supplied with sealing gasket and fixing screw grommets
Mounting Type Flange Mount
Plug / Socket Socket
No. of Contacts 2
IP Rating IP68
Series Buccaneer 900
Type Socket

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot