Bulgin PX0911/07/P 900 Series Buccaneer 7 Pole Flex Cable Connector Plug

MPN
PX0911/07/P
Brand
Bulgin
EAN-13
2050007264347
Order Code
02-2283
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (36)
Qty Was Unit Price (Ex VAT)
1+ £59.71 £40.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Bulgin PX0911/07/P is a sealed circular flex cable connector from the 900 Series Buccaneer range, engineered to provide secure power connections in demanding industrial, marine and outdoor environments. Its robust construction and high ingress protection ratings ensure dependable performance in applications exposed to moisture, dust and harsh operating conditions.

This connector features 7 plug contacts, a positive locking ring coupling mechanism and accommodates 13mm to 15mm cable diameters as standard. Field installation is simplified through screw terminal connections, enabling assembly without specialist tools.

Designed for multi-circuit power and control applications, the PX0911/07/P combines high current-carrying capability with reliable environmental protection for use in challenging conditions.


Features

  • 900 Series Buccaneer flex cable connector
  • 7 plug contacts
  • Positive fast-acting locking ring coupling system
  • Standard cable acceptance 13mm to 15mm diameter
  • Additional gland pack available for cable diameters from 7mm to 13mm
  • Screw terminal field termination
  • Scoop-proof contact arrangement
  • Leading earth contact design
  • IP68 rated when mated, tested at 10m depth for 2 weeks
  • IP69K rated for high-pressure washdown environments
  • UV-resistant polyamide housing with UL94V-0 flammability rating
  • Compatible with PX0921 inline connectors and PX0931/PX0941 panel mount connectors

Electrical Specifications

  • Number of contacts: 7
  • Current rating: 32A
  • Voltage rating: 430V AC/DC
  • Contact resistance: <10mΩ (initial)
  • Insulation resistance: >10⁶MΩ at 500VDC
  • Dielectric strength: 2.2kV AC minimum
  • AC breakdown voltage: 6kV

Mechanical & Environmental

  • Connector type: Flex cable connector
  • Contact termination: Screw terminal
  • Operating temperature: -40°C to +85°C
  • Cable acceptance: 13mm to 15mm standard, 7mm to 13mm with PX0980 gland pack
  • Conductor capacity: 2.5mm² to 4mm² (14AWG to 10AWG), solid or stranded conductors
  • Environmental protection: IP68 and IP69K
  • Salt mist resistance: EN60068-2-52 Test Kb, Marine Severity Level 1
  • Housing material: Polyamide, UL94V-0 rated
  • Contact material: Machined solid brass, nickel plated

Applications

  • Industrial power distribution
  • Multi-circuit power and control systems
  • Marine electrical installations
  • Outdoor electrical equipment
  • Control and automation systems
  • Harsh-environment power interconnections
Mounting Type Inline
Plug / Socket Plug
No. of Contacts 7
IP Rating IP68
Series Buccaneer 900
Type Plug

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot