Bulgin PX0842/A USB Panel Mount Connector Type A

MPN
PX0842/A
Brand
Bulgin
Order Code
23-2667
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £13.81
5+ £12.94
10+ £11.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 44 in stockAdditional quantity lead time 5 months

Front Panel Mounting Connector, Plug Contact Gender, Circular Type, Front Panel Mounting, IP68 Protection, Copper Alloy Contact Material, Gold Plating, 0°C to +70°C Operating Temperature
Colour Black
Type USB Type A, Panel Mount

Reviews

Be the first to submit a review

Trustpilot