Bulgin PX0834/B Buccaneer RJ45 Rewireable Flex Cable Connector IP68

MPN
PX0834/B
Brand
Bulgin
Order Code
51-4318
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £29.70 £16.02
10+ £29.54 £15.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 21 in stockAdditional quantity lead time 5 months

The Bulgin PX0834/B is a rewireable RJ45 Ethernet flex cable connector from the Buccaneer Ethernet range, designed to provide reliable network connectivity in harsh industrial and outdoor environments. Its rugged construction and environmental sealing make it suitable for applications where standard Ethernet connections require protection from dust, moisture and mechanical stresses.

This cable-mount connector is supplied with a shielded RJ45 plug and supports Cat5e Ethernet performance. The rewireable design allows field termination using IDC contacts, whilst the threaded coupling system provides a secure connection when mated with compatible PX08 Series panel mount connectors.

Designed for stranded cable diameters from 3.5mm to 8mm, the PX0834/B provides IP68 environmental protection when mated and is suitable for industrial Ethernet, communications equipment and networked control systems operating in demanding environments.


Features

  • Buccaneer Ethernet rewireable flex cable connector
  • Shielded RJ45 plug supplied
  • Cat5e Ethernet performance
  • Rewireable field-installable design
  • IDC termination system
  • Suitable for cable diameters from 3.5mm to 8mm
  • Shielded construction for improved signal integrity
  • Threaded coupling mechanism for secure connection
  • IP68 rated when mated with compatible connector
  • Compatible with all PX08 Series RJ45 panel mount connectors
  • PX0835 sealing cap available separately to maintain protection when unmated

Electrical Specifications

  • Number of contacts: 8 (8P8C RJ45)
  • Ethernet category: Cat5e
  • Current rating: 1.5A
  • Voltage rating: 42V
  • Connector type: RJ45 plug
  • Shielding: Shielded

Mechanical & Environmental

  • Connector type: Flex cable Ethernet connector
  • Mounting style: In-line cable mount
  • Orientation: Straight
  • Termination: IDC
  • Cable diameter: 3.5mm to 8mm
  • Wire size: 24AWG to 26AWG
  • Environmental protection: IP68 when mated
  • Operating temperature: -20°C to +70°C
  • Contact material: Phosphor bronze
  • Contact plating: Gold
  • Housing material: Polyester/Polyurethane

Applications

  • Industrial Ethernet networks
  • Factory automation systems
  • Machine control equipment
  • Outdoor networking installations
  • Communications equipment
  • Network-enabled instrumentation
  • Process control systems
  • Harsh-environment Cat5e Ethernet connections
Type RJ45 CAT 5e
Gender Plug
Mounting Type Cable Mount
Shielded/Shrouded Unshielded
Number of Positions/ Contacts 8P8C
IP Rating IP68
LAN Category Cat 5e
Number of Ports 1

Reviews

Be the first to submit a review

Trustpilot