Bulgin PX0833 RJ45 Socket IP68 CAT5e Shielded Terminal Strip

MPN
PX0833
Brand
Bulgin
EAN-13
2050000607356
Order Code
11-5472
Country of Origin
Tunisia

Discontinued


The Bulgin PX0833 RJ45-equipment fitting socket is an IP68 rated connector designed for robust and secure data transmission. It features a single hole connection and plate sealing, making it ideal for harsh environmental conditions. Common applications include telecommunications and IT connectivity in both industrial and outdoor settings.
Type RJ45 CAT 5e
Gender Socket
Mounting Type Panel Mount
Shielded/Shrouded Shielded
Number of Positions/ Contacts 8P8C
Connection Side A RJ45 socket
Connection Side B Customisable
Connector standard RJ45
Connector Type Socket, built-in
IP Rating IP68
LAN Category Cat 5e
Misc Attribute 1 with single hole connection and plate sealing
Number of pins 8P8C
Seal Type Screw-on

Trustpilot