Bulgin PX0820/P Standard Buccaneer Series 25 Way Flex Cable Plug Connector IP68

MPN
PX0820/P
Brand
Bulgin
EAN-13
2050008244041
Order Code
02-2280
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £11.77
10+ £10.60
50+ £10.02
100+ £9.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Bulgin PX0820/P is a 25-way flex cable plug connector from the Standard Buccaneer Series, designed for high-density signal and low-current power connections in demanding industrial environments. Its rugged glass-filled polyamide housing and threaded locking mechanism provide a secure and reliable connection in applications where environmental protection is essential.

This cable-mount plug features 25 male contact positions and supports both crimp and solder termination methods. Designed for cable diameters from 7mm to 9mm, the PX0820/P offers flexibility during installation while maintaining dependable performance in harsh operating conditions.

When mated with a compatible connector, the PX0820/P provides IP68-rated protection against dust and water ingress, making it suitable for instrumentation, control systems, communications equipment, industrial automation and outdoor applications. The connector is compatible with PX07 Series in-line and panel mount connectors.


Features

  • Standard Buccaneer Series flex cable plug connector
  • 25 contact positions with male pins
  • Crimp or solder termination capability
  • Accepts 7mm to 9mm cable diameters
  • Threaded coupling for secure connection
  • Glass-filled polyamide housing for durability in harsh environments
  • IP68-rated environmental sealing when mated
  • Compatible with PX07 Series in-line and panel mount connectors
  • Designed for high-density signal and low-current power connections

Electrical Specifications

  • Number of contacts: 25
  • Contact type: Male pins
  • Termination method: Crimp or solder

Mechanical & Environmental

  • Connector type: Flex cable plug connector
  • Mounting type: Cable mount
  • Plug/socket: Plug
  • Cable acceptance: 7mm to 9mm diameter
  • Environmental protection: IP68 when mated
  • Housing material: Glass-filled polyamide
  • Series: Standard Buccaneer

Applications

  • Instrumentation systems
  • Control systems
  • Communications equipment
  • Industrial automation
  • Outdoor electrical and electronic equipment
  • High-density signal interconnections
  • Low-current power connections in harsh environments
Mounting Type Cable Mount
Plug / Socket Plug
No. of Contacts 25
IP Rating IP68/IP69K
Series Standard Buccaneer
Termination Crimp or Solder
Type Plug

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot