Bulgin PX0805 Mini Flex Connector Body Panel Mount with Clip IP68

MPN
PX0805
Brand
Bulgin
EAN-13
2050000248337
Order Code
51-4152
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £9.15
15+ £6.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Bulgin Mini Buccaneer series are very sturdy plug connectors with different mounting options for one-and three-phase applications in a variety of harsh operating environments such as waste water, civil engineering, gas/oil plant, and general industrial applications.


  • Mates with PX0800 (51-4151)
  • Contact inserts sold separately
  • Has a sealing cap retaining clip
  • Easy mounting
  • No special tools required
Type Bullet connector
Connector Size 25.95 mm dia
Gender Plug
IP Rating IP68
Mounting Type Panel

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot