Bulgin PX0766/S Standard Buccaneer Series 4 Way Low Profile Flange Mount Socket

MPN
PX0766/S
Brand
Bulgin
EAN-13
2050007272120
Order Code
02-2277
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.55
5+ £23.57
10+ £22.38
20+ £22.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bulgin PX0766/S is a 4-way low-profile flange mount socket connector from the Standard Buccaneer Series, designed to provide secure power connections in demanding industrial and outdoor environments.

Featuring a rugged glass-filled polyamide housing, screw termination and a threaded locking mechanism, the connector offers a reliable and field-serviceable connection without the need for specialised tooling. When mated with a compatible connector, it delivers IP68/IP69K-rated protection against dust and water ingress.

Supplied with fitted screw contacts, a sealing gasket and screw sealing grommets, the PX0766/S is well suited to machinery, control systems, marine equipment and outdoor power applications.


  • Standard Buccaneer Series low-profile flange mount socket connector
  • 4 contact positions with female sockets
  • Screw termination with contacts supplied fitted
  • Low-profile flange mounting design
  • IP68/IP69K environmental sealing when mated
  • Threaded locking system with keyed orientation
  • Glass-filled polyamide housing for durability in harsh environments
  • Compatible with PX07 Series flex cable connectors
Mounting Type Flange Mount
Plug / Socket Socket
No. of Contacts 4
IP Rating IP68/IP69K
Series Standard Buccaneer
Type Socket

Reviews

Be the first to submit a review

Trustpilot