Bulgin PX0765/S Standard Buccaneer Series 3 Way Low Profile Flange Mount Socket

MPN
PX0765/S
Brand
Bulgin
EAN-13
2050007272106
Order Code
02-2275
Country of Origin
Tunisia
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £19.54
10+ £19.02
50+ £18.57
100+ £17.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Bulgin PX0765/S is a 3-way low-profile flange mount socket connector from the Standard Buccaneer Series, designed for secure power connections in harsh industrial and outdoor environments.

Featuring a compact flange-mount design, screw termination and a threaded locking mechanism, the connector provides a reliable, field-serviceable connection without specialised tooling. When mated with a compatible connector, it offers IP68/IP69K-rated protection against dust and water ingress.

Supplied with fitted screw contacts, a sealing gasket and screw sealing grommets, the PX0765/S is ideal for industrial machinery, control panels, marine equipment, outdoor installations and power distribution systems.


  • Standard Buccaneer Series low-profile flange mount socket connector
  • 3 contacts (2 power + earth) with female sockets
  • Screw termination with contacts supplied fitted
  • Low-profile flange mounting design
  • IP68/IP69K environmental sealing when mated
  • Threaded locking system with keyed orientation
  • Glass-filled polyamide housing for durability in demanding environments
  • Supplied with sealing gasket and screw sealing grommets
Mounting Type Flange Mount
Plug / Socket Socket
No. of Contacts 3
IP Rating IP68/IP69K
Series Standard Buccaneer
Type Socket

Reviews

Be the first to submit a review

Trustpilot