Bulgin PX0765/P Standard Buccaneer Series 3 Way Low Profile Flange Mount Plug

MPN
PX0765/P
Brand
Bulgin
EAN-13
2050007272090
Order Code
02-2274
Country of Origin
Tunisia
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £19.07
10+ £17.55
50+ £16.55
100+ £15.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bulgin PX0765/P is a 3-way low-profile flange mount plug connector from the Standard Buccaneer Series, designed for secure power connections in demanding industrial and outdoor environments.

Featuring a compact flange-mount design, screw termination and a threaded coupling mechanism, the connector provides a reliable and field-serviceable connection. When mated with a compatible connector, it delivers IP68/IP69K-rated protection against dust and water ingress.

Supplied with fitted screw contacts, a sealing gasket and screw sealing grommets, the PX0765/P is well suited to machinery, control systems, marine equipment, outdoor installations and industrial power distribution applications.


  • Standard Buccaneer Series low-profile flange mount plug connector
  • 3 contacts (2 power + earth) with male pins
  • Screw termination with contacts supplied fitted
  • Low-profile flange mounting design
  • IP68/IP69K environmental sealing when mated
  • Threaded locking system with keyed orientation
  • Glass-filled polyamide housing for mechanical durability
  • Supplied with sealing gasket and screw sealing grommets
Mounting Type Flange Mount
Plug / Socket Plug
No. of Contacts 3
IP Rating IP68/IP69K
Series Standard Buccaneer
Type Plug

Reviews

Be the first to submit a review

Trustpilot